Reduced Price
Amphenol Communications Solutions76384-315LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
15 | |
1 | |
Solder | |
2.54 | |
Straight | |
3/Contact | |
1000VAC | |
100000 | |
-40 | |
125 | |
200 | |
Tube | |
37.1 | |
5 | |
9.34 | |
Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 76384-315LF header connector from FCI on your PCB today! This HDR connector's 15 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 76384-315LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 37.1 mm long, 9.34 mm tall and 5 mm deep.
EDA / CAD Models |