Amphenol Communications Solutions76385-403LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with FCI's shrouded 76385-403LF header connector. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1000 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product is 9.34 mm tall. 76385-403LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.
EDA / CAD Models |