Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power | |
F | |
2 | |
2 | |
1 | |
Straight | |
5 | |
9.5 | |
36.06 | |
Copper Alloy | |
Tin | |
Cable Mount |
Connecting an electronic device to a power supply has never been easier with this 765 power connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with tin. It has a female type gender. This connector has a single port. It has a straight body orientation. 765 is housed in plastic. This device has a maximum current rating of 5 A. This product is 36.06 mm long with a diameter of 9.5 mm. It has 2 terminals.