Molex765301036Connector Backplane
Conn Mezzanine RCP 240 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mezzanine | |
RCP | |
240 | |
Press Fit | |
1.9 | |
Straight | |
25 | |
0.75/Contact | |
30VDC|30VAC | |
-55 | |
85 | |
200 | |
Tray | |
33.836 | |
N/A | |
24.2 | |
35.36 | |
Impact™ | |
Through Hole |
EDA / CAD Models |