Amphenol Communications Solutions 76808-005LF Connector Contact
PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin

76808-005LF Amphenol Communications Solutions
PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Packaging | Reel |
Product Depth (mm) | 3.53 |
Product Height (mm) | 3.05 |
Mounting | Cable Mount |
Wire Size (AWG) | 22-26 |
Please Login or Create an Account to access the BOM tool.
76808-005LF Amphenol Communications Solutions
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Connector Type | Connector Headers and PCB Receptacles |
Contact Type | Stamped Signal |
Gender | PIN |
Termination Method | Crimp |
Body Orientation | Straight |
Packaging | Reel |
Product Depth (mm) | 3.53 |
Product Height (mm) | 3.05 |
Mounting | Cable Mount |
Wire Size (AWG) | 22-26 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers