Reduced Price
Molex768290110Connector Power
Conn Power M 10 POS 5.7mm Solder ST Thru-Hole 10 Terminal 1 Port Mega-Fit® Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
10 | |
10 | |
1 | |
Solder | |
5.7 | |
Straight | |
23/Contact | |
600VAC|600VDC | |
1000 | |
10 | |
-40 | |
105 | |
25 | |
Black | |
Tray | |
5.564 | |
29.15 | |
14.03 | |
14.8 | |
Mega-Fit® | |
Copper | |
Matte Tin Over Nickel | |
Through Hole |
EDA / CAD Models |