Grayhill76HPSB02GWRTSwitch DIP

Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Does your printed circuit board need some type of electronic flow control? The 76HPSB02GWRT dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76HPSB02GWRT DIP switch has a gull wing termination style. This product is 7.1 mm long, 8.57 mm tall and 10.77 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

500 parts: Ships in 4 days

    Total$1,400.00Price for 500

    • (500)

      Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 500 parts
      • Price: $2.80