Grayhill76PSB05TSwitch DIP

Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Thanks to the 76PSB05T dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PSB05T DIP switch has a PC pin termination style. This product is 14.7 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

616 parts: Ships today

    Total$2.40Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 616 parts
      • Price: $2.403