Grayhill76PSB06STSwitch DIP

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

This 76PSB06ST dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB06ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 17.3 mm long, 7.65 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.

5,368 parts: Ships in 3 days

    Total$63.02Price for 23

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,368 parts
      • Price: $2.74