Grayhill76PSB10TSwitch DIP

Switch DIP ON OFF SPST 10 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Look no further! The 76PSB10T dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB10T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 27.4 mm long, 7.65 mm tall and 9.65 mm deep.

122 parts: Ships in 3 days

    Total$75.24Price for 19

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 122 parts
      • Price: $3.96