Grayhill76RSB03STSwitch DIP

Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of Grayhill's 76RSB03ST dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76RSB03ST DIP switch has a PC pin termination style. This product is 9.7 mm long, 7.42 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

2,550 parts: Ships today

    Total$90.33Price for 44

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,550 parts
      • Price: $2.053