Grayhill76RSB05TSwitch DIP
Switch DIP ON OFF SPST 5 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Recessed Rocker | |
SPST | |
ON OFF | |
5 | |
0.15@30VDC | |
30 | |
500Vrms | |
5000 | |
<=30 | |
2000 | |
2000 | |
0 | |
Base | |
Base | |
Through Hole | |
PC Pins | |
2.54 | |
10 | |
10.16 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
14.7 | |
9.65 | |
7.42 | |
14.7 | |
9.65 | |
7.42 |
Does your printed circuit board need some type of electronic flow control? The 76RSB05T dual in-line package switch, developed by Grayhill, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB05T DIP switch has a PC pin termination style. This product is 14.7 mm long, 7.42 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.