Reduced Price

Grayhill76RSB07STSwitch DIP

Switch DIP ON OFF SPST 7 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Use Grayhill's 76RSB07ST dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB07ST DIP switch has a PC pin termination style. This product is 19.8 mm long, 7.42 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

40 parts: Ships in 4 days

    Total$78.00Price for 24

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 40 parts
      • Price: $3.25