Grayhill76SB07TSwitch DIP

Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the 76SB07T dual in-line package switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76SB07T DIP switch has a PC pin termination style. This product is 19.8 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

279 parts: Ships in 3 days

    Total$75.75Price for 25

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 279 parts
      • Price: $3.03