Grayhill76SB08TSwitch DIP

Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

The 76SB08T dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76SB08T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.4 mm long, 8 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

2,244 parts: Ships in 3 days

    Total$2.46Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2421+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,244 parts
      • Price: $2.455