Grayhill76SD01TSwitch DIP

Switch DIP OFF ON DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of Grayhill's 76SD01T dual in-line package switch. It has a DPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76SD01T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.7 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 27
  • Manufacturer Lead Time:
    12 weeks
    Country Of origin:
    China
    • Price: $4.230
    1. 1+$4.230
    2. 100+$3.573
    3. 1000+$2.860