Grayhill76SD02STSwitch DIP

Switch DIP OFF ON DPDT 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Look no further! The 76SD02ST dual in-line package switch, developed by Grayhill, can allow you to control multiple different paths on a printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a DPDT configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76SD02ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 19.8 mm long, 8 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC.

527 parts: Ships in 3 days

    Total$63.48Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 527 parts
      • Price: $5.29