Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
3917.29.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Molded Boot | |
Right Angle | |
Low Fire Hazard | |
Black | |
14.96K | |
30/30 | |
13.5/5.5 | |
-30 | |
135 | |
1.8/1 | |
40.55 |
Group together several different wires into groups with this molded boot 770-001A204 heat shrink from Glenair which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a temperature range of -30 °C to 135 °C.