EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3917.29.00.50 |
Automotive | Unknown |
PPAP | Unknown |
Type | Molded Boot |
Style | Right Angle |
Body Material | Elastomer |
Color | Black |
Dielectric Strength (V/mm) | 11.8K |
Inside Diameter Before Shrinking (mm) | 36/36 |
Inside Diameter After Shrinking (mm) | 22.5/8.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Product Thickness (mm) | 2/1.2 |
Factory Product Length (mm) | 62.25 |