Glenair770-006S304W2Heat Shrink
Heat Shrink Molded Boot ST Polyolefin Black Automotive
Compliant | |
EAR99 | |
Active | |
3917.29.00.50 | |
Automotive | Unknown |
PPAP | Unknown |
Molded Boot | |
Straight | |
Polyolefin | |
Black | |
9.842K | |
30/30 | |
19/8.5 | |
-40 | |
80 | |
1.8/1.2 | |
140 |
Repair the insulation on wires or bundle them together with the help of this flexible lipped adapter boot 770-006S304W2 heat shrink from Glenair. This heat shrink tubing has a minimum operating temperature of -40 °C and a maximum of 80 °C.