Switchcraft770Connector Audio and Video
Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Miniature Phone Plug | |
PL | |
2 | |
2 | |
1 | |
Screw | |
Straight | |
9.53 | |
40.88 | |
Plastic | |
Cable Mount |
The miniature phone plug 770 audio and video connector from Switchcraft allows you to operate video and sound in your design. This PL connector has 2 PL contacts. It has a straight body orientation. It has a plug type gender. This connector has a single port. 770 is housed in plastic. Its 2 terminals use the screw termination method. This product is 40.88 mm long with a diameter of 9.53 mm.