Amphenol Communications Solutions77138-101LFConnector Contact
Contact SKT Crimp ST Cable Mount 26-30AWG Minitek® T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 77138-101LF connector contact from FCI provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the crimp termination method. Its wire is 26-30 AWG. This product is 5.9 mm long, 1.85 mm tall and 1.9 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C.