Reduced Price

Amphenol Communications Solutions77311-101-16LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch

This unshrouded 77311-101-16LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. This product is 40.64 mm long, 8.38 mm tall and 2.4 mm deep. 77311-101-16LF is housed in black thermoplastic.

303 parts: Ships in 3 days

    Total$7,808.00Price for 64

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 303 parts
      • Price: $122.00