Amphenol Communications Solutions77311-118-20LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 20 Positions, 2.54 mm Pitch
Compliant | |
EAR99 | |
Active | |
8535.90.80.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this unshrouded 77311-118-20LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 77311-118-20LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 50.8 mm long, 8.38 mm tall and 2.4 mm deep.
EDA / CAD Models |