Amphenol Communications Solutions77311-802-03LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch

Reduce safety concerns with this unshrouded 77311-802-03LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. It has a maximum voltage rating of 1500 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. 77311-802-03LF is housed in black thermoplastic. This product is 7.62 mm long, 8.38 mm tall and 2.4 mm deep. It uses the solder termination method.

Total In Stock: 2,239 parts

Regional Inventory: 22

    Total$0.23Price for 1

    22 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 22 parts
      • Price: $0.2250
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2008+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      France
      • In Stock: 2,217 parts
      • Price: $0.1131