Reduced Price

Amphenol Communications Solutions77317-104-10LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch

Mount this unshrouded 77317-104-10LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 77317-104-10LF is housed in black thermoplastic. This connector has an operating temperature of -65 to 125 °C. This product is 12.7 mm long, 4.83 mm tall and 12.42 mm deep.

342 parts: Ships today

    Total$0.65Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1643+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 342 parts
      • Price: $0.6493