Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Priority | |
LS | |
8 | |
1 | |
3 | |
0 | |
0 | |
No | |
36@5V | |
55 | |
Bipolar | |
-0.4mA/4mA | |
4.5 | |
5 | |
5.5 | |
60(Typ) | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.24(Max) |
Package Length | 10.92(Max) |
PCB changed | 16 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
16 | |
Lead Shape | Flat |
EDA / CAD Models |