Bourns7813J-1-023ESwitch DIP

Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 2000Cycles SMD T/R

If you need more than just two switch positions, look no further, this 7813J-1-023E rotary switch from Bourns will handle just that. It has a SPDT configuration. This device has a maximum current rating of 0.1. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7813J-1-023E rotary limit switch has a j-bend termination style. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.

3 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Taiwan
         
      • Price: $0.171
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1840+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3 parts
      • Price: $0.171