Bourns7813S-1-023ESwitch DIP

Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 2000Cycles SMD T/R

Expand your design options with this 7813S-1-023E rotary switch from Bourns by giving more than two switch positions. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has an operating temperature range of -55 °C to 125 °C. The 7813S-1-023E rotary limit switch has a j-bend termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 3.61 mm long, 5.35 mm tall and 3.71 mm deep.

8 parts: Ships today

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Taiwan
         
      • Price: $0.5835
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1627+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 8 parts
      • Price: $0.5835