Bourns7814J-1-023ESwitch DIP

Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 2000Cycles SMD T/R

By giving more than two switch positions, this 7814J-1-023E rotary switch from Bourns gives the ability to expand your design options. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7814J-1-023E rotary limit switch has a j-bend termination style. This product is 5 mm long, 2.55 mm tall and 5 mm deep. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.

Total In Stock: 477 parts

    Total$104.20Price for 96

    • Service Fee  $7.00

      Date Code:
      2323+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      96
      Maximum Of:
      477
      Country Of origin:
      Taiwan
         
      • Price: $1.0854
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2323+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 477 parts
      • Price: $1.0854