Bourns7814J-1-051ESwitch DIP

Switch DIP N.O./N.C. SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Lead 50Cycles SMD T/R

If a two position switch does not do the job, this 7814J-1-051E rotary switch from Bourns allows more positions for your design needs. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7814J-1-051E rotary limit switch has a j-bend termination style. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC. This product is 5 mm long, 2.55 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    7 weeks
    • Price: