Amphenol Communications Solutions78207-116HLFConnector Headers and PCB Receptacles

PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 16 Positions 2.54mm - Right Angle

Safety is an important concern when designing electronic devices. FCI's shrouded 78207-116HLF header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.32 mm long, 8.08 mm tall and 13.97 mm deep. 78207-116HLF is housed in black polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 95 °C.

Import TariffMay apply to this part if shipping to the United States

1,698 parts: Ships tomorrow

    Total$1.50Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,698 parts
      • Price: $1.5036