Bourns 7829S-1-023LF Switch Rotary

Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube

Product Technical Specifications

Expand your design options with this 7829S-1-023LF rotary switch from Bourns by giving more than two switch positions. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7829S-1-023LF rotary limit switch has a PC pin termination style. This product is 8.38 mm tall. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 400
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.286
    1. 400+ $1.286

Bourns7829S-1-023LFSwitch Rotary

Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube

Expand your design options with this 7829S-1-023LF rotary switch from Bourns by giving more than two switch positions. This device has a maximum current rating of 0.1. It has a SPDT configuration. This rotary limit switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 7829S-1-023LF rotary limit switch has a PC pin termination style. This product is 8.38 mm tall. The maximum AC voltage rating is 16 VAC and the maximum DC voltage rating is 16 VDC.

No Stock Available

Quantity Increments of 1 Minimum 400
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.286
    1. 400+$1.286