Molex783471004Connector Backplane
Conn Backplane HDR 4Power POS 2mm/3.2mm Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This 783471004 backplane connector from Molex is ideal for linking multiple connectors together. This HDR connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 48 VDC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 15 A/contact. The item will be shipped in tray orientation. It uses the press fit termination method. 783471004 is housed in black thermoplastic. This backplane connector has an operating temperature of -20 to 85 °C. This product is 15 mm long, 16.28 mm tall and 23.97 mm deep.
EDA / CAD Models |