Molex78347-2044Connector Backplane

Conn Backplane HDR 8 POS 2mm Press Fit RA Thru-Hole Impact™ Tray

Communicate between multiple devices by linking them to this 78347-2044 backplane connector from Molex. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold. Its pitch is 2 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 15 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 85 °C. 78347-2044 is housed in black thermoplastic. This product is 26.4 mm long, 14.88 mm tall and 23.97 mm deep. It uses the press fit termination method.

131 parts: Ships in 3 days

    Total$65.92Price for 8

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 131 parts
      • Price: $8.24