3M7850-0000PRConnector Headers and PCB Receptacles
Conn IDC Connector HDR 50 POS 2.54mm Solder RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this idc connector 7850-0000PR connector from 3M. This HDR connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 1 A. 7850-0000PR is housed in gray glass filled polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 68.6 mm long, 7.3 mm tall and 7 mm deep.