Reduced Price

Amphenol Communications Solutions78511-202Connector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 78511-202 header connector from FCI on your PCB today! This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C. 78511-202 is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. This product is 5.08 mm long, 10.62 mm tall and 2.41 mm deep.

Import TariffMay apply to this part if shipping to the United States

19,896 parts: Ships today

This item has been discontinued

    Total$0.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1604+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 19,896 parts
      • Price: $0.0367