Molex787270001Connector Memory Card
Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Active | |
8473.30.51.00 | |
Automotive | No |
PPAP | No |
Micro SIM Card | |
RCP | |
6 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
0.5/Contact | |
10VDC | |
-40 | |
85 | |
500 | |
Normal | |
Tape and Reel | |
0.333687 | |
14.53 | |
15.07 | |
1.4 | |
Surface Mount |
Thanks to Molex and their micro sim card 787270001 micro SD connector, you can now add external memory to your circuit. This RCP connector's 6 contacts that are made out of titanium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 10 V. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 0.5 A/contact. 787270001 is housed in liquid crystal polymer. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This power entry module has an operating temperature of -40 to 85 °C. This product is 14.53 mm long, 1.4 mm tall and 15.07 mm deep. It uses the solder termination method.
EDA / CAD Models |