Molex787301002Connector Socket
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD DDR4 DIMM Tray
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Never worry about your multiple wire connection becoming undone by using this ddr4 dimm socket 787301002 connector socket from Molex. This SKT connector's 288 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.85 mm. It has a maximum voltage rating of 29 VDC|29VAC. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. 787301002 is housed in nylon. This device has a maximum current rating of 0.75 A/contact. It is insulated with nylon. It uses the solder termination method. This product is 162 mm long, 20.53 mm tall and 6.5 mm deep. This connector socket has an operating temperature of -55 to 85 °C.
EDA / CAD Models |