Molex788090001Connector SCSI
Conn SAS RCP 15Power/53Signal POS 1.27mm/0.8mm Solder RA SMD 68 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SAS | |
RCP | |
68 | |
15Power/53Signal | |
1 | |
Solder | |
1.27/0.8 | |
Right Angle | |
1.5/Contact | |
30V | |
0 | |
55 | |
500 | |
Tape and Reel | |
2.371 | |
47 | |
16.18 | |
4.9 | |
Copper Alloy | |
Gold Over Nickel | |
Surface Mount |
EDA / CAD Models |