Grayhill78B04TSwitch DIP

Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Thanks to the 78B04T dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78B04T DIP switch has a PC pin termination style. This product is 12.2 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

252 parts: Ships today

    Total$131.01Price for 55

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 252 parts
      • Price: $2.382