Grayhill78B05STSwitch DIP

Switch DIP OFF ON SPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the 78B05ST dual in-line package switch from Grayhill. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78B05ST DIP switch has a PC pin termination style. This product is 14.7 mm long, 8 mm tall and 9.65 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

378 parts: Ships today

    Total$122.98Price for 35

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 378 parts
      • Price: $3.5138