Grayhill78B08RATSwitch DIP

Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole

Easily customize your printed circuit with the use of the 78B08RAT dual in-line package switch, designed from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78B08RAT DIP switch has a PC pin termination style. This product is 11.43 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

216 parts: Ships in 3 days

    Total$74.90Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 216 parts
      • Price: $5.35