Grayhill78B09SRATSwitch DIP

Switch DIP OFF ON SPST 9 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole

Add current flow control to your printed circuit simply through the use of Grayhill's 78B09SRAT dual in-line package switch. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78B09SRAT DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 11.43 mm deep. The maximum DC voltage rating is 30 VDC.

88 parts: Ships in 3 days

    Total$79.52Price for 14

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 88 parts
      • Price: $5.68