Grayhill78B10RATSwitch DIP

Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole

Use Grayhill's 78B10RAT dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78B10RAT DIP switch has a PC pin termination style. This product is 11.43 mm deep. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

70 parts: Ships in 3 days

    Total$66.96Price for 12

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 70 parts
      • Price: $5.58