EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | DIP Switch |
Actuator Style | Raised Slide |
Pole Throw Configuration | SPST |
Switch Configuration | OFF ON |
Number of Positions | 4 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum Nonswitching Current (mA) | 100 |
Maximum DC Voltage Rating (V) | 24 |
Dielectric Strength | 500VAC |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 2000/Switch |
Mechanical Life (Cycles) | 2000/Switch |
Actuator Length (mm) | 1 |
Seal | Tape(Polyester Film) |
Seal Location | Top |
Seal Description | Tape(Polyester Film) |
Mounting | Through Hole |
Termination Style | PC Pins |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 8 |
Total Pitch (mm) | 7.62 |
Row Space (mm) | 2.54 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Body Length (mm) | 11.52 |
Body Depth (mm) | 5.9 |
Body Height (mm) | 9.9 |
Product Length (mm) | 11.52 |
Product Depth (mm) | 9.82 |
Product Height (mm) | 9.9 |