Grayhill78F05RATSwitch DIP

Switch DIP OFF ON DPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the 78F05RAT dual in-line package switch from Grayhill is the ideal component for use on a printed circuit board. It has a DPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78F05RAT DIP switch has a PC pin termination style. This product is 27.4 mm long. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm.

27 parts: Ships in 3 days

    Total$76.23Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 27 parts
      • Price: $6.93