Grayhill78J01TSwitch DIP
Switch DIP OFF ON SPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Slide | |
SPDT | |
OFF ON | |
1 | |
0.15@30VDC | |
30 | |
500Vrms | |
5000 | |
<=30 | |
2000 | |
2000 | |
1.27 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
4 | |
2.54 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
7.1 | |
9.65 | |
6.73 | |
7.1 | |
9.65 | |
8 |
Thanks to the 78J01T dual in-line package switch from Grayhill, you can ensure that there is some type of current flow control within your printed circuit. It has a SPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78J01T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 7.1 mm long, 8 mm tall and 9.65 mm deep.
EDA / CAD Models |