Grayhill78J05STSwitch DIP

Switch DIP OFF ON SPDT 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The 78J05ST dual in-line package switch, developed by Grayhill, is the component you need. It has a SPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 78J05ST DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 27.4 mm long, 8 mm tall and 9.65 mm deep.

134 parts: Ships in 3 days

    Total$64.48Price for 13

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 134 parts
      • Price: $4.96