Grayhill78K01TSwitch DIP
Switch DIP OFF ON DPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DIP Switch | |
Raised Slide | |
DPDT | |
OFF ON | |
1 | |
0.15@30VDC | |
30 | |
500Vrms | |
5000 | |
<=30 | |
2000 | |
2000 | |
1.27 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
8 | |
7.62 | |
7.62 | |
Straight | |
-40 | |
85 | |
Tube | |
12.2 | |
9.65 | |
8 |
Use Grayhill's 78K01T dual in-line package switch to easily control different electric paths on a printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a DPDT configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 78K01T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product's terminal pitch is 2.54 mm. This product is 12.2 mm long, 8 mm tall and 9.65 mm deep.